Filter Your Search
71 - 80 of 320,529 results
|
S6X8ECS2AP
Littelfuse Inc
|
$0.2860 Buy | Yes | Active | 1.4 V | 510 A | 3 mA | 30 µA | 600 V | 800 A | SCR | SINGLE | SENSITIVE GATE | 75 V/us | 800 mV | 10 A | 500 µA | 600 V | TO-92 | O-PBCY-T3 | MIL-STD-750 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
![]() |
S6X8ES1AP
Littelfuse Inc
|
$0.2860 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | LITTELFUSE | ||||||||
|
BT151-650C,127
WeEn Semiconductor Co Ltd
|
$0.2956 Buy | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
![]() |
S4X8ES1RP
Littelfuse Inc
|
$0.3030 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | LITTELFUSE | ||||||||
![]() |
S4X8ES2RP
Littelfuse Inc
|
$0.3030 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | LITTELFUSE | CYLINDRICAL, O-PBCY-T3 | |||||||
![]() |
S4X8ESAP
Littelfuse Inc
|
$0.3030 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 | LITTELFUSE | CYLINDRICAL, O-PBCY-T3 | |||||||
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
|
$0.3034 Buy | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-73, 4 PIN | |||||||||||||||||
|
TYN16-800RTQ
WeEn Semiconductor Co Ltd
|
$0.3043 Buy | Yes | Active | 1.5 V | 10.2 kA | 1 mA | 40 mA | 25 mA | 800 V | SCR | 300 V/us | 1.3 V | 231 A | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||
|
TYN16-600RTQ
WeEn Semiconductor Co Ltd
|
$0.3043 Buy | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | , | ||||||||||||||||||||||||||||||||||||||
|
TYN16X-800RT,127
WeEn Semiconductor Co Ltd
|
$0.3043 Buy | Yes | Active | SCR | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors |