Filter Your Search
41 - 50 of 320,529 results
![]() |
X00619MA5AL2
STMicroelectronics
|
$0.2039 Buy | Yes | Active | 500 A | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 40 V/us | 800 mV | 9 A | 600 V | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||
|
BT148-500R,127
WeEn Semiconductor Co Ltd
|
$0.2041 Buy | Yes | Active | 200 µA | 500 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 500 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SIP-3 | ||||||||||||||||||
|
2N6394G
Littelfuse Inc
|
$0.2066 Buy | Yes | Active | 50 mA | 30 mA | 50 V | 12 A | TRIAC | SINGLE | 1.5 V | 2 mA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||
|
BT151X-650C,127
WeEn Semiconductor Co Ltd
|
$0.2084 Buy | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, TO-220F, FULL PACK-3 | ||||||||||||||||||
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
|
$0.2084 Buy | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, TO-220F, FULL PACK-3 | ||||||||||||||||||
|
BT168GW,115
WeEn Semiconductor Co Ltd
|
$0.2093 Buy | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-73, 4 PIN | |||||||||||||||||
|
S8X5ECSRP
Littelfuse Inc
|
$0.2096 Buy | Yes | Active | 1.8 V | 300 A | 3 mA | 100 µA | 800 V | 500 mA | SCR | SINGLE | 40 V/us | 800 mV | 12 A | 500 µA | 800 V | TO-92 | O-PBCY-T3 | MIL-STD-750, UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 2019-03-05 | |||||||||||
|
BT258X-500R,127
WeEn Semiconductor Co Ltd
|
$0.2102 Buy | Yes | Active | 200 µA | 500 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 500 V | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, FULL PACK-3 | ||||||||||||||||||
|
BT151-650L,127
WeEn Semiconductor Co Ltd
|
$0.2243 Buy | Yes | Active | 5 mA | 650 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-46, 3 PIN | |||||||||||||||||
|
BT151X-650R,127
WeEn Semiconductor Co Ltd
|
$0.2252 Buy | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |