Parametric results for: FGC800B-130DS under Silicon Controlled Rectifiers

Filter Your Search

41 - 50 of 320,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
X00619MA5AL2
STMicroelectronics
$0.2039 Yes Active 500 A 5 mA 200 µA 600 V 800 mA SCR SINGLE 40 V/us 800 mV 9 A 600 V TO-92 O-PBCY-W3 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM STMICROELECTRONICS TO-92 3 compliant EAR99 8541.30.00.80 STMicroelectronics
BT148-500R,127
WeEn Semiconductor Co Ltd
$0.2041 Yes Active 200 µA 500 V 4 A SCR SINGLE SENSITIVE GATE 500 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SIP-3
2N6394G
Littelfuse Inc
$0.2066 Yes Active 50 mA 30 mA 50 V 12 A TRIAC SINGLE 1.5 V 2 mA 50 V TO-220AB R-PSFM-T3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE LITTELFUSE INC not_compliant EAR99 8541.30.00.80 LITTELFUSE
BT151X-650C,127
WeEn Semiconductor Co Ltd
$0.2084 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, TO-220F, FULL PACK-3
BT151X-500C,127
WeEn Semiconductor Co Ltd
$0.2084 Yes Active 15 mA 500 V 12 A SCR SINGLE 500 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, TO-220F, FULL PACK-3
BT168GW,115
WeEn Semiconductor Co Ltd
$0.2093 Yes Active 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-73, 4 PIN
S8X5ECSRP
Littelfuse Inc
$0.2096 Yes Active 1.8 V 300 A 3 mA 100 µA 800 V 500 mA SCR SINGLE 40 V/us 800 mV 12 A 500 µA 800 V TO-92 O-PBCY-T3 MIL-STD-750, UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE 2019-03-05
BT258X-500R,127
WeEn Semiconductor Co Ltd
$0.2102 Yes Active 200 µA 500 V 8 A SCR SINGLE SENSITIVE GATE 500 V R-PSFM-T3 e3 IEC-134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, FULL PACK-3
BT151-650L,127
WeEn Semiconductor Co Ltd
$0.2243 Yes Active 5 mA 650 V 12 A SCR SINGLE HIGH RELIABILITY 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-46, 3 PIN
BT151X-650R,127
WeEn Semiconductor Co Ltd
$0.2252 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors