Parametric results for: pmt29en under Small Signal Field-Effect Transistors

Filter Your Search

81 - 90 of 52,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DMN65D8LFB-7
Diodes Incorporated
$0.0416 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 4 Ω HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 840 mW SWITCHING SILICON R-PBCC-N3 e4 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM DIODES INC DFN 3 compliant EAR99 Diodes Incorporated
MMFTN3402
Diotec Semiconductor AG
$0.0421 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.9 A 55 mΩ 41 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec 2020-01-30
FMMTA92QTA
Diodes Incorporated
$0.0426 Yes Active 300 V 200 mA PNP YES SINGLE 3 1 25 50 MHz HIGH RELIABILITY 6 pF 350 mW SILICON 500 mV R-PDSO-G3 e3 AEC-Q101; MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
DMN33D8LDW-7
Diodes Incorporated
$0.0428 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 250 mA 3 Ω HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
PMDXB950UPELZ
Nexperia
$0.0429 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 500 mA 1.4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-N6 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA DFN 6 compliant EAR99 Nexperia DFN1010B-6, 6 PIN SOT1216
DMG1012TQ-7
Diodes Incorporated
$0.0430 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 630 mA 400 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 280 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
2N7002LT1G
onsemi
$0.0431 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 compliant EAR99 onsemi 318 8541.21.00.95
RV1C002UNT2CL
ROHM Semiconductor
$0.0433 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 150 mA 3.4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 mW SWITCHING SILICON R-XBCC-N3 e3 1 150 °C 260 10 DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM ROHM CO LTD compliant EAR99 ROHM Semiconductor ULTRA SMALL, VML0806, 3 PIN
DMN67D7L-7
Diodes Incorporated
$0.0436 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 210 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 570 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-23, 3 PIN
VT6M1T2CR
ROHM Semiconductor
$0.0437 Yes End Of Life N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR 6 20 V 2 100 mA 4.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e1 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) FLAT DUAL ROHM CO LTD 6 compliant EAR99 ROHM Semiconductor VMT6, 6 PIN