Filter Your Search
81 - 90 of 52,312 results
|
MMFTN138K
Diotec Semiconductor AG
|
$0.0416 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 8.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | ||||||||||||||||||
![]() |
DMN65D8LFB-7
Diodes Incorporated
|
$0.0416 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 840 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | DFN | 3 | EAR99 | Diodes Incorporated | |||||||||||||||
|
MMFTN3402
Diotec Semiconductor AG
|
$0.0421 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.9 A | 55 mΩ | 41 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2020-01-30 | ||||||||||||||||
|
FMMTA92QTA
Diodes Incorporated
|
$0.0426 Buy | Yes | Active | 300 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | HIGH RELIABILITY | 6 pF | 350 mW | SILICON | 500 mV | R-PDSO-G3 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
DMN33D8LDW-7
Diodes Incorporated
|
$0.0428 Buy | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 250 mA | 3 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||
![]() |
PMDXB950UPELZ
Nexperia
|
$0.0429 Buy | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 500 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N6 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN1010B-6, 6 PIN | compliant | DFN | 6 | EAR99 | Nexperia | SOT1216 | ||||||||||||||||
|
DMG1012TQ-7
Diodes Incorporated
|
$0.0430 Buy | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 630 mA | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
RV1C002UNT2CL
ROHM Semiconductor
|
$0.0433 Buy | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 150 mA | 3.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | SWITCHING | SILICON | R-XBCC-N3 | e3 | 1 | 150 °C | 260 | 10 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | ROHM CO LTD | ULTRA SMALL, VML0806, 3 PIN | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||||||
|
DMN67D7L-7
Diodes Incorporated
|
$0.0436 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 210 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 570 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||
|
VT6M1T2CR
ROHM Semiconductor
|
$0.0437 Buy | Yes | End Of Life | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 6 | 20 V | 2 | 100 mA | 4.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e1 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | VMT6, 6 PIN | compliant | 6 | EAR99 | ROHM Semiconductor |