Parametric results for: pmt29en under Small Signal Field-Effect Transistors

Filter Your Search

61 - 70 of 52,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMFTN170
Diotec Semiconductor AG
$0.0379 Buy Yes Active N-CHANNEL YES SINGLE 3 60 V 1 500 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 not_compliant EAR99
MMFTN20
Diotec Semiconductor AG
$0.0379 Buy Yes Active N-CHANNEL YES SINGLE 3 50 V 1 100 mA 20 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 not_compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec
MMFTN123
Diotec Semiconductor AG
$0.0379 Buy Yes Active N-CHANNEL YES SINGLE 3 100 V 1 170 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 not_compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec
MMBT7002KDW-AQ
Diotec Semiconductor AG
$0.0384 Buy Yes Active DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
NTJD4105CT2G
onsemi
$0.0384 Buy Yes Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR 6 20 V 2 630 mA 375 mΩ 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 550 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 compliant EAR99 SC-70, SC-88, 6 PIN onsemi 419B-02
DMN63D1LW-7
Diodes Incorporated
$0.0388 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 380 mA 2 Ω 2.9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 410 mW SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC compliant EAR99 SOT-323, 3 PIN Diodes Incorporated
2N7002K_R1_00001
PanJit Semiconductor
$0.0398 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
2N7002KQ-13
Diodes Incorporated
$0.0399 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 2 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 540 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
XP261N7002TR-G
Torex Semiconductor LTD
$0.0399 Buy Yes Active TOREX SEMICONDUCTOR LTD compliant EAR99 Torex 2019-05-27
NDS7002A
Fairchild Semiconductor Corporation
$0.0401 Buy Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23 3 compliant EAR99 SOT-23, 3 PIN 3LD, SOT23, JEDEC TO-236, LOW PROFILE