Filter Your Search
61 - 70 of 52,312 results
|
MMFTN3018W
Diotec Semiconductor AG
|
$0.0379 Buy | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 100 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | compliant | EAR99 | Diotec | ||||||||||||||
![]() |
MMFTN170
Diotec Semiconductor AG
|
$0.0379 Buy | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 500 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | not_compliant | EAR99 | SOT-23 | |||||||||||||
![]() |
MMFTN20
Diotec Semiconductor AG
|
$0.0379 Buy | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 100 mA | 20 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | not_compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||
![]() |
MMFTN123
Diotec Semiconductor AG
|
$0.0379 Buy | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 100 V | 1 | 170 mA | 10 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | 3 | not_compliant | EAR99 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |||||||||||
|
MMBT7002KDW-AQ
Diotec Semiconductor AG
|
$0.0384 Buy | Yes | Active | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||||||
![]() |
NTJD4105CT2G
onsemi
|
$0.0384 Buy | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 6 | 20 V | 2 | 630 mA | 375 mΩ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 550 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 6 | compliant | EAR99 | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, SC-88, 6 PIN | 419B-02 | |||||||
![]() |
DMN63D1LW-7
Diodes Incorporated
|
$0.0388 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 380 mA | 2 Ω | 2.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 410 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-323, 3 PIN | ||||||||||
|
2N7002K_R1_00001
PanJit Semiconductor
|
$0.0398 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 3 Ω | ULTRA LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||
|
2N7002KQ-13
Diodes Incorporated
|
$0.0399 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
XP261N7002TR-G
Torex Semiconductor LTD
|
$0.0399 Buy | Yes | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | Torex | 2019-05-27 |