Parametric results for: AO3416 under Small Signal Field-Effect Transistors

Filter Your Search

51 - 60 of 52,312 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DMN26D0UFB4-7
Diodes Incorporated
$0.0360 Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 240 mA 3 Ω ESD PROTECTION, HIGH RELIABILITY, LOW THRESHOLD METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PBCC-N3 e4 Not Qualified AEC-Q101 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM DIODES INC DFN 3 CASE DFN1006H4-3 compliant EAR99 Diodes Incorporated
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
$0.0363 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 19 V 1 3.8 A 47 mΩ 103 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 Yangzhou Yangjie Electronic Technology Co., Ltd. SOT-23, 3 PIN 8541.29.00.95 2020-09-24
FDC021N30
onsemi
$0.0363 Buy Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 6.1 A 26 mΩ 30 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 62 A SWITCHING SILICON 34 ns 22 ns MO-193AA R-PDSO-G6 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TSOT-23-6 419BL compliant EAR99 onsemi SOT-6, 6 PIN
2N7002KT1G
onsemi
$0.0365 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 320 mA 1.6 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi SOT-23, 3 PIN
2N7002WT1G
onsemi
$0.0365 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 310 mA 1.6 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 330 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi PACKAGE-3 8541.21.00.40
MMFTN138
Diotec Semiconductor AG
$0.0366 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 6 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 not_compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3
NTA7002NT1G
onsemi
$0.0367 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 154 mA 7.5 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD 3 463-01 compliant EAR99 onsemi SC-75, 3 PIN 8541.21.00.95
MMBT7002KDW
Diotec Semiconductor AG
$0.0370 Buy Yes Active DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
WM02P14G
Cyg Wayon Circuit Protection Co Ltd
$0.0372 Buy Yes Contact Manufacturer P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1.4 A 140 mΩ 55 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 200 mW SILICON R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL WAYON ELECTRONICS CO LTD unknown SOT-323, 3 PIN
BSS84AKW,115
Nexperia
$0.0375 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 150 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 3 SOT323 compliant EAR99 Nexperia SC-70, 3 PIN 2017-02-01