Filter Your Search
51 - 60 of 52,312 results
|
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
|
$0.0363 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 19 V | 1 | 3.8 A | 47 mΩ | 103 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 | Yangzhou Yangjie Electronic Technology Co., Ltd. | ||||||||||||||||||
|
FDC021N30
onsemi
|
$0.0363 Buy | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 6.1 A | 26 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 62 A | SWITCHING | SILICON | 34 ns | 22 ns | MO-193AA | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-6, 6 PIN | compliant | EAR99 | onsemi | TSOT-23-6 | 419BL | |||||||||
![]() |
2N7002KT1G
onsemi
|
$0.0365 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 320 mA | 1.6 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | 3 | ||||||||||
![]() |
2N7002WT1G
onsemi
|
$0.0365 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 60 V | 1 | 310 mA | 1.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | PACKAGE-3 | compliant | EAR99 | 8541.21.00.40 | onsemi | SC-70 (SOT-323) 3 LEAD | 419-04 | 3 | ||||||||||||
![]() |
MMFTN138
Diotec Semiconductor AG
|
$0.0366 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 6 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | Diotec | SOT-23 | 3 | |||||||||||||
![]() |
NTA7002NT1G
onsemi
|
$0.0367 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 154 mA | 7.5 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-75, 3 PIN | compliant | EAR99 | 8541.21.00.95 | onsemi | SC-75 (SOT-416) 3 LEAD | 463-01 | 3 | |||||||||||
|
MMBT7002KDW
Diotec Semiconductor AG
|
$0.0370 Buy | Yes | Active | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||||||||||
|
WM02P14G
Cyg Wayon Circuit Protection Co Ltd
|
$0.0372 Buy | Yes | Contact Manufacturer | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1.4 A | 140 mΩ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WAYON ELECTRONICS CO LTD | SOT-323, 3 PIN | unknown | |||||||||||||||||||||||||
![]() |
BSS84AKW,115
Nexperia
|
$0.0375 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 150 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | compliant | EAR99 | 2017-02-01 | Nexperia | SC-70 | SOT323 | 3 | ||||||||||||
|
MMFTN3018W
Diotec Semiconductor AG
|
$0.0379 Buy | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 100 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | 3 |