Filter Your Search
1 - 10 of 53,096 results
|
2N7002
Yangzhou Yangjie Electronics Co Ltd
|
$0.0133 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
RE1J002YNTCL
ROHM Semiconductor
|
$0.0144 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 2.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, EMT3F, SC-89, 3 PIN | ROHM Semiconductor | |||||||||||||||||
![]() |
NX7002BKMYL
Nexperia
|
$0.0146 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 3.1 W | 900 mA | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | SC-101, DFN1006-3, 3 PIN | Nexperia | DFN | 3 | SOT883 | ||||||
|
2N7002A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0147 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
2N7002W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0151 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
2N7002W
Diotec Semiconductor AG
|
$0.0154 | Yes | Active | e3 | 1 | 260 | 10 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | 2020-01-08 | |||||||||||||||||||||||||||||||||||
|
BSS123
Yangzhou Yangjie Electronics Co Ltd
|
$0.0158 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SOT-23, 3 PIN | ||||||||||||||||
|
BSS138-7-F
SPC Multicomp
|
$0.0159 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | PLASTIC PACKAGE-3 | Multicomp Pro | 3 | |||||||||||||||||||||
|
2N7002T-7-F
Diodes Incorporated
|
$0.0168 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | 3 | ||||||||||
![]() |
2N7002BKW,115
Nexperia
|
$0.0185 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 330 mW | 1.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-70, 3 PIN | Nexperia | SC-70 | 3 | SOT323 |