Filter Your Search
101 - 110 of 52,312 results
|
XP231P02013R-G
Torex Semiconductor LTD
|
$0.0454 | Yes | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 2020-03-13 | Torex | |||||||||||||||||||||||||||||||||||||||
|
3LP01M-TL-H
onsemi
|
$0.0454 | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | 150 mW | e6 | 1 | 150 °C | Tin/Bismuth (Sn/Bi) | ONSEMI | compliant | EAR99 | onsemi | SC-70 / MCP3 | 3 | 419AJ | |||||||||||||||||||||||||
|
SI1427EDH-T1-GE3
Vishay Intertechnologies
|
$0.0455 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 6 | 20 V | 1 | 2 A | 64 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.8 W | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | ||||||||||||||||
|
BSS138WH6327XTSA1
Infineon Technologies AG
|
$0.0457 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 3.5 Ω | 4.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-323, 3 PIN | 8541.21.00.95 | |||||||||
|
T2N7002BK,LM(T
Toshiba America Electronic Components
|
$0.0460 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 60 V | 1 | 400 mA | 1.75 Ω | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | SOT-23, 3 PIN | |||||||||||||||||
|
DMN31D6UT-7
Diodes Incorporated
|
$0.0463 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 350 mA | 1.5 Ω | HIGH RELIABILITY | 2.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | |||||||||||
|
BSS84A-TP
Micro Commercial Components
|
$0.0463 | Yes | Active | 60 V | 170 mA | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | ||||||||||||||||||||||||||||||||||
|
PJA138K_R1_00001
PanJit Semiconductor
|
$0.0466 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 500 mA | 1.6 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||
|
BSS123_R1_00001
PanJit Semiconductor
|
$0.0466 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 mA | 6 Ω | 7.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | SOT-23, 3 PIN | |||||||||||
|
RUC002N05HZGT116
ROHM Semiconductor
|
$0.0470 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 2.4 Ω | 3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 2016-06-09 | ROHM Semiconductor | SOT-23, 3 PIN |