Parametric results for: TR136D under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 195,162 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDTA124ET,215
Nexperia
$0.0009 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 1997-09-01 Nexperia
PMBS3906,215
Nexperia
$0.0044 Buy Yes Active 40 V 100 mA PNP YES SINGLE 3 1 100 150 MHz SWITCHING SILICON 700 ns 100 ns TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia
BCX52-10,115
Nexperia
$0.0047 Buy Yes Active 60 V 1 A PNP YES SINGLE 3 1 63 145 MHz 1.35 W SWITCHING SILICON 500 mV TO-243AA R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, TO-243, SOT-89, 3 PIN 3 SOT89 compliant EAR99 1997-09-01 Nexperia
BC857B,215
Nexperia
$0.0052 Buy Yes Active 45 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
BC856A-7-F
Diodes Incorporated
$0.0053 Buy Yes Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 200 MHz 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
PDTA123JT,215
Nexperia
$0.0054 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 21 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
PUMD9,115
Nexperia
$0.0054 Buy Yes Active 50 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 BUILT-IN BIAS RESISTOR RATIO IS 4.7 SWITCHING SILICON R-PDSO-G6 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SC-88, 6 PIN 6 SOT363 compliant EAR99 Nexperia
MUN5214T1G
onsemi
$0.0055 Buy Yes Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 4.7 310 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi
PDTC123YT,215
Nexperia
$0.0058 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 35 BUILT IN BIAS RESISTOR RATIO IS 4.5 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
DTC115EET1G
onsemi
$0.0058 Buy Yes Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 1 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD 3 463-01 compliant EAR99 onsemi