Filter Your Search
41 - 50 of 194,301 results
![]() |
BCW65CLT1G
onsemi
|
$0.0103 Buy | Yes | Yes | Active | 32 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SILICON | 400 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | ||||||||
![]() |
MMBTA63LT1G
onsemi
|
$0.0105 Buy | Yes | Yes | Active | 30 V | 500 mA | PNP | YES | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||
![]() |
BC817-40,235
Nexperia
|
$0.0105 Buy | Yes | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 250 | 100 MHz | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1993-03-01 | |||||||||
|
MMUN2137LT1G
onsemi
|
$0.0106 Buy | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 0.47 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318-08, TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | |||||||||||
![]() |
PDTB123YT,215
Nexperia
|
$0.0108 Buy | Yes | Active | 50 V | 500 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 70 | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | ||||||||||||
![]() |
PDTA144TT,215
Nexperia
|
$0.0109 Buy | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||||||
![]() |
PUMH15,115
Nexperia
|
$0.0109 Buy | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 30 | BUILT IN BIAS RESISTOR RATIO 1 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | PLASTIC, SMD, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||||||||
|
BC847BS-7-F
Diodes Incorporated
|
$0.0110 Buy | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 200 | 100 MHz | HIGH RELIABILITY | 200 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 6 | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
2SC5658M3T5G
onsemi
|
$0.0113 Buy | Yes | Yes | End Of Life | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 180 MHz | 2 pF | 260 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | SOT-723, 3 PIN | 3 | 631AA | compliant | EAR99 | onsemi | ||||||||
![]() |
PUMZ1,115
Nexperia
|
$0.0114 Buy | Yes | Active | 40 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 120 | 100 MHz | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | 1997-09-01 |