Parametric results for: JANTX2N4234 under Small Signal Bipolar Transistors

Filter Your Search

41 - 50 of 195,162 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PUMH13,115
Nexperia
$0.0098 Buy Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 230 MHz BUILT-IN BIAS RESISTOR RATIO IS 10 2.5 pF 300 mW SWITCHING SILICON 100 mV R-PDSO-G6 e3 Not Qualified IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SOT-363, SC-88, 6 PIN 6 SOT363 compliant EAR99 Nexperia
BCW70LT1G
onsemi
$0.0099 Buy Yes Yes Active 45 V 100 mA PNP YES SINGLE 3 1 215 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
BCW32LT1G
onsemi
$0.0099 Buy Yes Yes Active 32 V 100 mA NPN YES SINGLE 3 1 200 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
SST2907AHZGT116
ROHM Semiconductor
$0.0100 Buy Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz SWITCHING SILICON 110 ns 50 ns R-PDSO-G3 e3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor 2016-06-29
BC858BWT1G
onsemi
$0.0102 Buy Yes Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi
BC856B-QVL
Nexperia
$0.0102 Buy Yes Active 65 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 4.5 pF 250 mW SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia
BC856,215
Nexperia
$0.0102 Buy Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia 1997-04-17
MUN5216DW1T1G
onsemi
$0.0103 Buy Yes Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 160 BUILT-IN BIAS RESISTOR 385 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 419B-02 compliant EAR99 onsemi
PDTC123TT,215
Nexperia
$0.0103 Buy Yes Active 50 V NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 SWITCHING SILICON R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 2017-02-01
BCW65CLT1G
onsemi
$0.0103 Buy Yes Yes Active 32 V 800 mA NPN YES SINGLE 3 1 100 100 MHz 300 mW SILICON 400 ns 100 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 onsemi