Parametric results for: BC558 under Small Signal Bipolar Transistors

Filter Your Search

41 - 50 of 193,264 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MUN5216DW1T1G
onsemi
$0.0103 Yes Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 160 BUILT-IN BIAS RESISTOR 385 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88/SC70-6/SOT-363 6 LEAD 6 419B-02 compliant EAR99 onsemi
PDTC123TT,215
Nexperia
$0.0103 Yes Active 50 V NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 SWITCHING SILICON R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 2017-02-01
BCW65CLT1G
onsemi
$0.0103 Yes Yes Active 32 V 800 mA NPN YES SINGLE 3 1 100 100 MHz 300 mW SILICON 400 ns 100 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi TO-236, 3 PIN
MMBTA63LT1G
onsemi
$0.0105 Yes Yes Active 30 V 500 mA PNP YES DARLINGTON 3 1 10000 125 MHz 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi SOT-23, TO-236, 3 PIN
BC817-40,235
Nexperia
$0.0105 Yes Active 45 V 500 mA NPN YES SINGLE 3 1 250 100 MHz SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 1993-03-01 PLASTIC PACKAGE-3
MMUN2137LT1G
onsemi
$0.0106 Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT IN BIAS RESISTANCE RATIO IS 0.47 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi 318-08, TO-236, 3 PIN
PDTB123YT,215
Nexperia
$0.0108 Yes Active 50 V 500 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 70 BUILT-IN BIAS RESISTOR RATIO IS 4.55 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 2017-02-01
PDTA144TT,215
Nexperia
$0.0109 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3
PUMH15,115
Nexperia
$0.0109 Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 30 BUILT IN BIAS RESISTOR RATIO 1 SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP 6 SOT363 compliant EAR99 Nexperia PLASTIC, SMD, SC-88, 6 PIN
BC847BS-7-F
Diodes Incorporated
$0.0110 Yes Yes Active 45 V 100 mA NPN YES SEPARATE, 2 ELEMENTS 6 2 200 100 MHz HIGH RELIABILITY 200 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 6 compliant EAR99 Diodes Incorporated