Parametric results for: BC858A+E6327 under Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 195,153 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDTA143ET,215
Nexperia
$0.0081 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 3 pF 250 mW SWITCHING SILICON 150 mV TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 1997-09-01 Nexperia
DTA044TUBTL
ROHM Semiconductor
$0.0082 Buy Yes Yes Active 50 V 60 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 250 MHz 200 mW SWITCHING SILICON R-PDSO-F3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SC-85 ROHS COMPLIANT, UMT3F, 3 PIN 3 compliant EAR99 ROHM Semiconductor
BC857C
SPC Multicomp
$0.0082 Buy Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 4.5 pF 250 mW 250 mW SWITCHING SILICON 650 mV R-PDSO-G3 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOT-23, 3 PIN unknown Multicomp Pro
MMUN2133LT1G
onsemi
$0.0086 Buy Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO 0.1 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
BCX52-16,115
Nexperia
$0.0087 Buy Yes Active 60 V 1 A PNP YES SINGLE 3 1 100 145 MHz 1.35 W SWITCHING SILICON 500 mV TO-243AA R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, TO-243, SOT-89, 3 PIN 3 SOT89 compliant EAR99 1997-09-01 Nexperia
PDTC114YU,115
Nexperia
$0.0097 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT IN BIAS RESISTANCE RATIO IS 4.7 SWITCHING SILICON R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 Nexperia
MMUN2231LT1G
onsemi
$0.0097 Buy Yes Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 8 BUILT-IN BIAS RESISTOR RATIO IS 1 400 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
PUMZ1,115
Nexperia
$0.0097 Buy Yes Active 40 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS 6 2 120 100 MHz SWITCHING SILICON R-PDSO-G6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SC-88, 6 PIN 6 SOT363 compliant EAR99 1997-09-01 Nexperia
BCX54-10,115
Nexperia
$0.0098 Buy Yes Active 45 V 1 A NPN YES SINGLE 3 1 63 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, SOT-89, TO-243, 3 PIN 3 SOT89 compliant EAR99 1997-09-01 Nexperia
PUMH13,115
Nexperia
$0.0098 Buy Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 230 MHz BUILT-IN BIAS RESISTOR RATIO IS 10 2.5 pF 300 mW SWITCHING SILICON 100 mV R-PDSO-G6 e3 Not Qualified IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SOT-363, SC-88, 6 PIN 6 SOT363 compliant EAR99 Nexperia