Filter Your Search
31 - 40 of 195,161 results
![]() |
PDTC114YT,215
Nexperia
|
$0.0081 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | 1997-12-12 | Nexperia | |||||||
![]() |
PDTA143ET,215
Nexperia
|
$0.0081 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3 pF | 250 mW | SWITCHING | SILICON | 150 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||
![]() |
DTA044TUBTL
ROHM Semiconductor
|
$0.0082 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85 | ROHS COMPLIANT, UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||
|
BC857C
SPC Multicomp
|
$0.0082 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | Multicomp Pro | |||||||||||||||||||
![]() |
MMUN2133LT1G
onsemi
|
$0.0086 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||||
![]() |
BCX52-16,115
Nexperia
|
$0.0087 | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 145 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, TO-243, SOT-89, 3 PIN | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||
![]() |
PDTC114YU,115
Nexperia
|
$0.0097 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | |||||||||||||
![]() |
MMUN2231LT1G
onsemi
|
$0.0097 | Yes | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 8 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 400 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||||
![]() |
PUMZ1,115
Nexperia
|
$0.0097 | Yes | Active | 40 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 120 | 100 MHz | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||||||||||
![]() |
BCX54-10,115
Nexperia
|
$0.0098 | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 63 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, SOT-89, TO-243, 3 PIN | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia |