Parametric results for: MMDT3904V-TPQ2 under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 194,992 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDTA123ET,215
Nexperia
$0.0074 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 2017-02-01 Nexperia
BC857CWT1G
onsemi
$0.0074 Yes Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
BCX55-10,115
Nexperia
$0.0075 Yes Active 60 V 1 A NPN YES SINGLE 3 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 3 SOT89 compliant EAR99 1997-09-01 Nexperia SC-62, SOT-89, 3 PIN
BC858BLT1G
onsemi
$0.0078 Yes Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 300 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi CASE 318-08, 3 PIN
BC817K-40R
Nexperia
$0.0079 Yes Active 45 V 500 mA NPN YES SINGLE 3 1 40 100 MHz 3 pF 775 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant Nexperia SOT-23, 3 PIN
PDTC123ET,215
Nexperia
$0.0080 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-12-15 Nexperia PLASTIC PACKAGE-3 8541.21.00.95
PDTA143ET,215
Nexperia
$0.0081 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 3 pF 250 mW SWITCHING SILICON 150 mV TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia SOT-23, 3 PIN
DTA044TUBTL
ROHM Semiconductor
$0.0082 Yes Yes Active 50 V 60 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 250 MHz 200 mW SWITCHING SILICON R-PDSO-F3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD SC-85 3 compliant EAR99 ROHM Semiconductor ROHS COMPLIANT, UMT3F, 3 PIN
BC857C
SPC Multicomp
$0.0082 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 4.5 pF 250 mW 250 mW SWITCHING SILICON 650 mV R-PDSO-G3 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown Multicomp Pro SOT-23, 3 PIN
BCX52-16,115
Nexperia
$0.0088 Yes Active 60 V 1 A PNP YES SINGLE 3 1 100 145 MHz 1.35 W SWITCHING SILICON 500 mV TO-243AA R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 3 SOT89 compliant EAR99 1997-09-01 Nexperia SC-62, TO-243, SOT-89, 3 PIN