Filter Your Search
41 - 50 of 195,161 results
![]() |
PUMH13,115
Nexperia
|
$0.0098 Buy | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | 230 MHz | BUILT-IN BIAS RESISTOR RATIO IS 10 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SOT-363, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||
![]() |
BCW70LT1G
onsemi
|
$0.0099 Buy | Yes | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 215 | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||||
![]() |
BCW32LT1G
onsemi
|
$0.0099 Buy | Yes | Yes | Active | 32 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||||
|
SST2907AHZGT116
ROHM Semiconductor
|
$0.0100 Buy | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 110 ns | 50 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | 2016-06-29 | |||||||||||||||
![]() |
BC858BWT1G
onsemi
|
$0.0102 Buy | Yes | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | ||||||||
![]() |
BC856B-QVL
Nexperia
|
$0.0102 Buy | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||
![]() |
BC856,215
Nexperia
|
$0.0102 Buy | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-04-17 | ||||||||||
![]() |
MUN5216DW1T1G
onsemi
|
$0.0103 Buy | Yes | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 160 | BUILT-IN BIAS RESISTOR | 385 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | compliant | EAR99 | onsemi | ||||||||||||
![]() |
PDTC123TT,215
Nexperia
|
$0.0103 Buy | Yes | Active | 50 V | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||||||||||
![]() |
BCW65CLT1G
onsemi
|
$0.0103 Buy | Yes | Yes | Active | 32 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SILICON | 400 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi |