Filter Your Search
31 - 40 of 194,992 results
![]() |
BC846BW,115
Nexperia
|
$0.0092 Buy | Yes | Active | 65 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 3 pF | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||||
![]() |
MMUN2133LT1G
onsemi
|
$0.0094 Buy | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||
![]() |
PDTC114YU,115
Nexperia
|
$0.0097 Buy | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | |||||||||||
![]() |
MMUN2231LT1G
onsemi
|
$0.0097 Buy | Yes | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 8 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 400 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||
![]() |
PUMH13,115
Nexperia
|
$0.0098 Buy | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | 230 MHz | BUILT-IN BIAS RESISTOR RATIO IS 10 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SOT-363, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||
![]() |
BCW32LT1G
onsemi
|
$0.0099 Buy | Yes | Yes | Active | 32 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | |||||||||||
![]() |
BCX54-10,115
Nexperia
|
$0.0100 Buy | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 63 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, SOT-89, TO-243, 3 PIN | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||
![]() |
BC858BWT1G
onsemi
|
$0.0102 Buy | Yes | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | |||||||
![]() |
BC856B-QVL
Nexperia
|
$0.0102 Buy | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||
![]() |
MUN5216DW1T1G
onsemi
|
$0.0103 Buy | Yes | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 160 | BUILT-IN BIAS RESISTOR | 385 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | compliant | EAR99 | onsemi |