Filter Your Search
21 - 30 of 194,992 results
![]() |
PDTA123ET,215
Nexperia
|
$0.0074 Buy | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 2017-02-01 | Nexperia | |||||||||||||||
![]() |
BC857CWT1G
onsemi
|
$0.0074 Buy | Yes | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |||||||||
![]() |
BCX55-10,115
Nexperia
|
$0.0075 Buy | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-62, SOT-89, 3 PIN | |||||||
![]() |
BC858BLT1G
onsemi
|
$0.0078 Buy | Yes | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 300 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | |||||||||||
![]() |
BC817K-40R
Nexperia
|
$0.0079 Buy | Yes | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 3 pF | 775 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | Nexperia | SOT-23, 3 PIN | ||||||||||||
![]() |
PDTC123ET,215
Nexperia
|
$0.0080 Buy | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-12-15 | Nexperia | PLASTIC PACKAGE-3 | 8541.21.00.95 | ||||||||
![]() |
PDTA143ET,215
Nexperia
|
$0.0081 Buy | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3 pF | 250 mW | SWITCHING | SILICON | 150 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | SOT-23, 3 PIN | ||||||
![]() |
DTA044TUBTL
ROHM Semiconductor
|
$0.0082 Buy | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-85 | 3 | compliant | EAR99 | ROHM Semiconductor | ROHS COMPLIANT, UMT3F, 3 PIN | ||||||||||||||
|
BC857C
SPC Multicomp
|
$0.0082 Buy | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | Multicomp Pro | SOT-23, 3 PIN | |||||||||||||||||||
![]() |
BCX52-16,115
Nexperia
|
$0.0088 Buy | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 145 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | SC-62, TO-243, SOT-89, 3 PIN |