Parametric results for: BC849B-QVL under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 195,153 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BC847ALT1G
onsemi
$0.0071 Buy Yes Yes Active 45 V 100 mA NPN YES SINGLE 3 1 110 100 MHz 4.5 pF 300 mW SILICON 600 mV TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi
BC817-16
SPC Multicomp
$0.0072 Buy Active 45 V 500 mA NPN YES SINGLE 3 1 60 170 MHz SWITCHING SILICON R-PDSO-G3 -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 Multicomp Pro
BCX55-10,115
Nexperia
$0.0074 Buy Yes Active 60 V 1 A NPN YES SINGLE 3 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 3 SOT89 compliant EAR99 Nexperia SC-62, SOT-89, 3 PIN 1997-09-01
PDTA114YT,215
Nexperia
$0.0074 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 4.7 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3
PDTA123ET,215
Nexperia
$0.0074 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 2017-02-01
BC857CWT1G
onsemi
$0.0074 Buy Yes Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
BC858BLT1G
onsemi
$0.0078 Buy Yes Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 300 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi CASE 318-08, 3 PIN
BC817K-40R
Nexperia
$0.0079 Buy Yes Active 45 V 500 mA NPN YES SINGLE 3 1 40 100 MHz 3 pF 775 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant Nexperia SOT-23, 3 PIN
PDTC123ET,215
Nexperia
$0.0080 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3 1997-12-15 8541.21.00.95
PDTC114YT,215
Nexperia
$0.0081 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT IN BIAS RESISTANCE RATIO IS 4.7 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3 1997-12-12 8541.21.00.95