Filter Your Search
1 - 10 of 21,762 results
|
BFR380FH6327XTSA1
Infineon Technologies AG
|
$0.0244 | Yes | Not Recommended | e3 | 1 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||
![]() |
MMBT918LT1G
onsemi
|
$0.0383 | Yes | Yes | Active | 15 V | 50 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 20 | 600 MHz | 3 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318 | ||||||
|
KST10MTF
onsemi
|
$0.0389 | Yes | Yes | Active | 25 V | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 60 | 650 MHz | 0.7 pF | 350 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | |||||||||||
|
BFP196E6327HTSA1
Infineon Technologies AG
|
$0.0391 | Yes | Yes | Active | 12 V | 100 mA | NPN | YES | SINGLE | 4 | L BAND | 1 | 7.5 GHz | 1.4 pF | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||
![]() |
MMBTH10LT1G
onsemi
|
$0.0429 | Yes | Yes | Active | 25 V | 25 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 60 | 650 MHz | 0.7 pF | 300 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318 | 8541.21.00.95 | |||||
|
BFR92PE6327HTSA1
Infineon Technologies AG
|
$0.0506 | Yes | Yes | Active | 15 V | 30 mA | NPN | YES | SINGLE | 3 | L BAND | 1 | 70 | 5 GHz | 0.6 pF | 280 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||
![]() |
2SC4083T106P
ROHM Semiconductor
|
$0.0518 | Yes | Yes | End Of Life | 11 V | 50 mA | NPN | YES | SINGLE | 3 | S BAND | 1 | 82 | 3.2 GHz | 1.5 pF | 200 mW | AMPLIFIER | SILICON | 500 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | SC-70 | SC-70, UMT3, 3 PIN | 3 | ||||||
![]() |
BFU610F,115
NXP Semiconductors
|
$0.0561 | Yes | End Of Life | 10 mA | NPN | YES | 1 | 70 | 50 mW | SILICON GERMANIUM | e3 | 1 | 260 | 30 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | DFP | 4 | SOT343F | 8541.21.00 | ||||||||||||||||||||||
|
BFR193E6327HTSA1
Infineon Technologies AG
|
$0.0605 | Yes | Yes | Active | 12 V | 80 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 70 | 8 GHz | 1 pF | 580 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||
|
BFP196WH6327XTSA1
Infineon Technologies AG
|
$0.0615 | Yes | Active | e3 | 1 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon |