Parametric results for: irfps40n60k under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002NXAKR
Nexperia
$0.0096 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5.2 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.33 W 760 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia
NX7002BKMYL
Nexperia
$0.0146 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 3.1 W 900 mA SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN SC-101, DFN1006-3, 3 PIN 3 SOT883 compliant Nexperia EAR99
PMZ350UPEYL
Nexperia
$0.0203 Buy Yes Active NEXPERIA DFN DFN1006-3, 3 PIN 3 SOT883 compliant Nexperia EAR99
NX7002BKR
Nexperia
$0.0215 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 270 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 1.67 W 900 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23 compliant Nexperia EAR99
NX7002BKWX
Nexperia
$0.0242 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 330 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 1.449 W 800 mA SWITCHING SILICON R-PDSO-G3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant Nexperia EAR99
NX138AKHH
Nexperia
$0.0272 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 4.2 Ω LOGIC LEVEL COMPATIBLE 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.3 W 1.04 A SWITCHING SILICON S-PDSO-N3 IEC-60134 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL NEXPERIA SOT-8001, DFN0606-3, 3 PIN SOT8001 compliant Nexperia EAR99
NX138AKVL
Nexperia
$0.0293 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω 1.5 pF TRENCH MOSFET ENHANCEMENT MODE 1.33 W 765 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant Nexperia EAR99
NX138BKWX
Nexperia
$0.0344 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 210 mA 3.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, 3 PIN 3 SOT323 compliant Nexperia EAR99
NX3008PBK,215
Nexperia
$0.0369 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 230 mA 4.1 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant Nexperia EAR99 2017-02-01
2N7002BK,215
Nexperia
$0.0374 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23 compliant Nexperia EAR99