Parametric results for: irfps35n50l under Power Field-Effect Transistors

Filter Your Search

71 - 80 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3432-AU_R1_000A1
PanJit Semiconductor
$0.0728 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.6 A 200 mΩ 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 6.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant PANJIT
BSP372NH6327XTSA1
Infineon Technologies AG
$0.0741 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 1.8 A 230 mΩ AVALANCHE RATED 33 mJ 28 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.8 W 7.2 A SILICON R-PDSO-G4 e3 AEC-Q101 1 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG GREEN, PLASTIC PACKAGE-4 compliant Infineon 4 EAR99
PJA3411-AU_R1_000A1
PanJit Semiconductor
$0.0741 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ 32 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 12.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant PANJIT EAR99 8541.29.00.95
MMFTN2362
Diotec Semiconductor AG
$0.0755 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 80 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 12 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99
SSM3K339R
Toshiba America Electronic Components
$0.0757 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 2 A 208 mΩ 7.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 4 A SWITCHING SILICON R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP SOT-23F, 3 PIN compliant Toshiba EAR99
AO3422
Alpha & Omega Semiconductor
$0.0762 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 160 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 10 A SWITCHING SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD GREEN PACKAGE-3 compliant Alpha & Omega Semiconductors 3 EAR99
PJA3433-AU_R1_000A1
PanJit Semiconductor
$0.0764 Active PANJIT INTERNATIONAL INC compliant PANJIT EAR99
2N7002KQBZ
Nexperia
$0.0765 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 720 mA 850 mΩ 1.5 mJ 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 4.2 W 2.9 A SWITCHING SILICON MO-340BA R-PDSO-N3 AEC-Q101; IEC-60134 150 °C -55 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL NEXPERIA SOT-8015, DFN1110D-3, 3 PIN unknown Nexperia SOT8015
PJA3406_R1_00001
PanJit Semiconductor
$0.0769 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.4 A 48 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant PANJIT EAR99
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.1 A 49 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 8541.29.00.95 2020-09-24