Parametric results for: ixft50n60p3 under Power Field-Effect Transistors

Filter Your Search

41 - 50 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AO3434A
Alpha & Omega Semiconductor
$0.0612 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4 A 52 mΩ 20 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors
AO3418
Alpha & Omega Semiconductor
$0.0612 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 55 mΩ 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors 8541.29.00.95
NX7002BKMBYL
Nexperia
$0.0612 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 3.1 W 900 mA SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN1006B-3, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883B
AO3403
Alpha & Omega Semiconductor
$0.0616 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 115 mΩ 20 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13 A SWITCHING SILICON R-PDSO-G3 Not Qualified 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors 3
DMG2305UX-13
Diodes Incorporated
$0.0621 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
MMFTP3160-AQ
Diotec Semiconductor AG
$0.0630 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 Diotec 8541.29.00.95
AO3420
Alpha & Omega Semiconductor
$0.0633 Yes Yes Active NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors 3
AO3404A
Alpha & Omega Semiconductor
$0.0634 Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
AO3407A
Alpha & Omega Semiconductor
$0.0636 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.3 A 48 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 25 A SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors 3
2N7002BKS,115
Nexperia
$0.0642 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 300 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SC-88, 6 PIN compliant EAR99 Nexperia TSSOP 6 SOT363