Filter Your Search
21 - 30 of 185,239 results
|
NVMFS5C673NLWFAFT1G
onsemi
|
$0.0456 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 50 A | 13 mΩ | 88 mJ | 11 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 46 W | 290 A | SILICON | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | DFNW5 4.90x5.90x1.00, 1.27P | SO-8FLWF, DFNW5, 6 PIN | 507BA | not_compliant | EAR99 | 2017-02-24 | onsemi | ||||||||
|
SI3493DDV-T1-GE3
Vishay Intertechnologies
|
$0.0458 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 8 A | 24 mΩ | 5 mJ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.6 W | 32 A | SWITCHING | SILICON | 205 ns | 83 ns | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TSOP-6 | compliant | EAR99 | 2017-03-22 | Vishay | |||||||||||||
|
DMN2041UVT-7
Diodes Incorporated
|
$0.0461 | Yes | Active | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 5.8 A | 28 mΩ | 79 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.44 W | 36 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-26 | compliant | EAR99 | 2019-10-15 | Diodes Incorporated | |||||||||||||
|
SQA410CEJW-T1_GE3
Vishay Intertechnologies
|
$0.0464 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 7.8 A | 28 mΩ | 5 mJ | 58 pF | TRENCH MOSFET | ENHANCEMENT MODE | 13.6 W | 30 A | SILICON | 60 ns | 32 ns | S-PDSO-N6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70W, 6 PIN | unknown | Vishay | ||||||||||||||||||
![]() |
NX138AKR
Nexperia
|
$0.0467 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT23 | compliant | EAR99 | Nexperia | 3 | ||||||||||
|
WMS20N700SKX
WeEn Semiconductor Co Ltd
|
$0.0469 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.5 A | 70 mΩ | 25 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 14 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | |||||||||||||||||
|
DMN2310UWQ-7
Diodes Incorporated
|
$0.0481 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1.3 A | 200 mΩ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 550 mW | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | Diodes Incorporated | |||||||||||||||
|
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0496 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 21 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | Yangzhou Yangjie Electronic Technology Co., Ltd. | ||||||||||||||||||||||
|
SSM3K324R,LF(T
Toshiba America Electronic Components
|
$0.0498 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 56 mΩ | 13 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | SOT-23F, 3 PIN | unknown | EAR99 | Toshiba | ||||||||||||||||||
|
SSM3J331R,LF(T
Toshiba America Electronic Components
|
$0.0552 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4 A | 75 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | SOT-23F, 3 PIN | unknown | EAR99 | Toshiba |