Parametric results for: fdb52n20 under Power Field-Effect Transistors

Filter Your Search

111 - 120 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PMV16XNR
Nexperia
$0.0924 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.8 A 20 mΩ 125 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 6.94 W 27 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia
PJA3413_R1_00001
PanJit Semiconductor
$0.0926 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.4 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
PJA3436-AU_R1_000A1
PanJit Semiconductor
$0.0928 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1.2 A 380 mΩ ESD PROTECTED 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 4.8 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 PANJIT
DMP3160LQ-7
Diodes Incorporated
$0.0929 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.7 A 122 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 8 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
AO6800
Alpha & Omega Semiconductor
$0.0930 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 3.4 A 60 mΩ 18 pF TRENCH MOSFET ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
PJA3407_R1_00001
PanJit Semiconductor
$0.0930 Yes Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 15.2 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
SI8483DB-T2-E1
Vishay Intertechnologies
$0.0934 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 12 V 1 16 A 35 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13 W 25 A SWITCHING SILICON R-PBGA-B6 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR GRID ARRAY MATTE TIN BALL BOTTOM VISHAY INTERTECHNOLOGY INC 1.50 X 1 MM, 0.59 MM HEIGHT, HALOGEN FRE... more compliant EAR99 Vishay
SSM3J331R,LF
Toshiba America Electronic Components
$0.0934 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4 A 75 mΩ 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 10 A SWITCHING SILICON R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP SOT-23F, 3 PIN unknown EAR99 Toshiba
FDC855N
onsemi
$0.0940 Yes Yes Active e3 Not Qualified 1 260 30 Matte Tin (Sn) - annealed ONSEMI TSOT-23-6 419BL compliant EAR99 onsemi
DMN6140LQ-13
Diodes Incorporated
$0.0947 Yes Active DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated