Filter Your Search
101 - 110 of 185,239 results
![]() |
2N7002BKV,115
Nexperia
|
$0.0875 Buy | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 60 V | 2 | 340 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | ULTRA SMALL, PLASTIC PACKAGE-6 | 6 | SOT666 | compliant | EAR99 | Nexperia | |||||||||||||||
![]() |
CSD13380F3
Texas Instruments
|
$0.0880 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | 3.6 A | 92 mΩ | 12.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 13.5 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | TEXAS INSTRUMENTS INC | LGA, 3 PIN | compliant | EAR99 | Texas Instruments | 8541.29.00.95 | 2016-10-31 | ||||||||||||
|
SI2308CDS-T1-GE3
Vishay Intertechnologies
|
$0.0884 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.6 A | 144 mΩ | 0.8 mJ | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 6 A | SWITCHING | SILICON | 50 ns | 75 ns | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||
![]() |
MMBF170Q-7-F
Diodes Incorporated
|
$0.0890 Buy | Yes | Yes | Active | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
SI9933CDY-T1-E3
Vishay Intertechnologies
|
$0.0895 Buy | Yes | Active | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | Vishay | ||||||||||||||||||||||||||||||||||||||||||||
|
AON7506
Alpha & Omega Semiconductor
|
$0.0907 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 12 A | 9.8 mΩ | 10 mJ | 31 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.5 W | 48 A | SWITCHING | SILICON | S-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.0911 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | Infineon | 8541.29.00.95 | ||||||||||||
|
IRLML6246TRPBF
Infineon Technologies AG
|
$0.0917 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.1 A | 46 mΩ | 41 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 16 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | Infineon | 8541.29.00.95 | ||||||||||||
![]() |
IRFD014PBF
Vishay Intertechnologies
|
$0.0918 Buy | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.7 A | 200 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 14 A | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 175 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | DIP | 4 | compliant | EAR99 | Vishay | |||||||||||||||
![]() |
PMV15UNEAR
Nexperia
|
$0.0920 Buy | Yes | Active | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia |