Parametric results for: IRFR320TRPBF-BE3 under Power Field-Effect Transistors

Filter Your Search

101 - 110 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002BKV,115
Nexperia
$0.0875 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 340 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F6 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOT ULTRA SMALL, PLASTIC PACKAGE-6 6 SOT666 compliant EAR99 Nexperia
CSD13380F3
Texas Instruments
$0.0880 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 12 V 1 3.6 A 92 mΩ 12.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 13.5 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 Texas Instruments 8541.29.00.95 2016-10-31
SI2308CDS-T1-GE3
Vishay Intertechnologies
$0.0884 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.6 A 144 mΩ 0.8 mJ 7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.6 W 6 A SWITCHING SILICON 50 ns 75 ns TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
MMBF170Q-7-F
Diodes Incorporated
$0.0890 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 500 mA 5 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated
SI9933CDY-T1-E3
Vishay Intertechnologies
$0.0895 Yes Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 20 V 2 4 A 58 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.1 W SWITCHING SILICON R-PDSO-G8 Not Qualified 1 150 °C -50 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SOP-8 compliant EAR99 Vishay
AON7506
Alpha & Omega Semiconductor
$0.0907 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 12 A 9.8 mΩ 10 mJ 31 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20.5 W 48 A SWITCHING SILICON S-PDSO-F8 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE FLAT DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
IRLML2244TRPBF
Infineon Technologies AG
$0.0911 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.3 A 54 mΩ 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 18 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 Infineon 8541.29.00.95
IRLML6246TRPBF
Infineon Technologies AG
$0.0917 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.1 A 46 mΩ 41 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 16 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 Infineon 8541.29.00.95
IRFD014PBF
Vishay Intertechnologies
$0.0918 Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 1.7 A 200 mΩ 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 14 A SWITCHING SILICON R-PDIP-T3 e3 Not Qualified 175 °C 260 40 PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE DUAL VISHAY INTERTECHNOLOGY INC DIP 4 compliant EAR99 Vishay
PMV15UNEAR
Nexperia
$0.0920 Yes Active NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia