Parametric results for: std10pf06 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 183,288 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NX138AKHH
Nexperia
$0.0262 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 4.2 Ω LOGIC LEVEL COMPATIBLE 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.3 W 1.04 A SWITCHING SILICON S-PDSO-N3 IEC-60134 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL NEXPERIA SOT-8001, DFN0606-3, 3 PIN SOT8001 compliant EAR99 Nexperia
MMFTN210A
Diotec Semiconductor AG
$0.0384 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 450 mΩ 6.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.56 W 7.2 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99
YJL3404A
Yangzhou Yangjie Electronics Co Ltd
$0.0392 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 24 mΩ 69 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 30 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SOT-23, 3 PIN compliant EAR99 8541.29.00.95 2020-09-24
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
$0.0405 Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
2N7002NXAKR
Nexperia
$0.0411 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5.2 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.33 W 760 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NEXPERIA SOT-23, 3 PIN SOT23 compliant Nexperia TO-236 3
2N7002NXBKR
Nexperia
$0.0413 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 330 mA 3.2 Ω 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.67 W 900 mA SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN SOT23 compliant Nexperia TO-236 3
YJL2312A
Yangzhou Yangjie Electronics Co Ltd
$0.0425 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.8 A 18 mΩ 117 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 27 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SOT-23, 3 PIN compliant EAR99 2020-09-24
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0434 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 310 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 8 A SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
NVMFS5C673NLWFAFT1G
onsemi
$0.0456 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 60 V 1 50 A 13 mΩ 88 mJ 11 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 46 W 290 A SILICON R-PDSO-F6 e3 AEC-Q101 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SO-8FLWF, DFNW5, 6 PIN 507BA not_compliant EAR99 onsemi 2017-02-24 DFNW5 4.90x5.90x1.00, 1.27P
SQA410CEJW-T1_GE3
Vishay Intertechnologies
$0.0464 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 20 V 1 7.8 A 28 mΩ 5 mJ 58 pF TRENCH MOSFET ENHANCEMENT MODE 13.6 W 30 A SILICON 60 ns 32 ns S-PDSO-N6 AEC-Q101 175 °C -55 °C PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL VISHAY INTERTECHNOLOGY INC SC-70W, 6 PIN unknown Vishay