Parametric results for: TK20A60W5 under Power Field-Effect Transistors

Filter Your Search

91 - 100 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOTS21115C
Alpha & Omega Semiconductor
$0.0818 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 20 V 1 6.6 A 40 mΩ 80 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 26 A SWITCHING SILICON R-PDSO-G6 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD TSOP-6 compliant EAR99
AO3401A
Alpha & Omega Semiconductor
$0.0818 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4 A 60 mΩ 55 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 27 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 3 8541.29.00.95 Alpha & Omega Semiconductors
AO3421E
Alpha & Omega Semiconductor
$0.0824 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3 A 95 mΩ 27.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 18 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors
PJA3411_R1_00001
PanJit Semiconductor
$0.0826 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMG2305UX-7
Diodes Incorporated
$0.0827 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3 Diodes Incorporated
MMBF170-7-F
Diodes Incorporated
$0.0836 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW 800 mA SWITCHING SILICON R-PDSO-G3 e3 Not Qualified MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3 8541.21.00.95 Diodes Incorporated
PMV100XPEAR
Nexperia
$0.0853 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2.4 A 210 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 3 Nexperia TO-236 SOT23 2017-06-15
AO6424A
Alpha & Omega Semiconductor
$0.0855 Yes Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD unknown
AO3409
Alpha & Omega Semiconductor
$0.0857 Yes Active Not Qualified NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 3 Alpha & Omega Semiconductors
PMV13XNEAR
Nexperia
$0.0875 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 7.3 A 17 mΩ 13 mJ 121 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 8.3 W 30 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN unknown 3 Nexperia TO-236 SOT23