Parametric results for: psmn5r6-100ps under Power Field-Effect Transistors

Filter Your Search

61 - 70 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3412-AU_R1_000A1
PanJit Semiconductor
$0.0682 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.1 A 56 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 16.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
DMP3099L-13
Diodes Incorporated
$0.0687 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
SI2305CDS-T1-GE3
Vishay Intertechnologies
$0.0687 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 8 V 1 5.8 A 35 mΩ 300 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.7 W 20 A SWITCHING SILICON 75 ns 60 ns TO-236 R-PDSO-G3 e3 Not Qualified IEC-61249-2-21 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay TO-236, SOT-23, 3 PIN
DMP4065S-7
Diodes Incorporated
$0.0693 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 2.4 A 80 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 20 A SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-23, 3 PIN
DMN2310U-7
Diodes Incorporated
$0.0699 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1.6 A 175 mΩ 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 680 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-23, 3 PIN
BSS138P,215
Nexperia
$0.0700 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia 3 TO-236 SOT23 2017-02-01
PJA3409_R1_00001
PanJit Semiconductor
$0.0702 Buy Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.9 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 11.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT GREEN, PLASTIC PACKAGE-3
SIRA88BDP-T1-GE3
Vishay Intertechnologies
$0.0710 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 40 A 6.83 mΩ 5 mJ 54 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17 W 90 A SWITCHING SILICON 40 ns 25 ns R-PDSO-F5 150 °C -55 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay SOP-8 2019-05-16
2N7002HR
Nexperia
$0.0713 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω 4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.1 W 1.4 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant Nexperia 3 SOT-23, 3 PIN TO-236 SOT23
AO3415A
Alpha & Omega Semiconductor
$0.0723 Buy Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors