Filter Your Search
31 - 40 of 185,239 results
|
AO3406
Alpha & Omega Semiconductor
|
$0.0559 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | SOT-23, 3 PIN | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||||||||
|
MMFTP3160
Diotec Semiconductor AG
|
$0.0566 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
AO3419
Alpha & Omega Semiconductor
|
$0.0571 Buy | Yes | Active | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | 3 | |||||||||||||||||||||||||||||||||||||||
![]() |
NX6008NBKR
Nexperia
|
$0.0578 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 2.8 Ω | 1.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | 3 | TO-236 | SOT23 | ||||||||||||||
![]() |
BSS84AK,215
Nexperia
|
$0.0578 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 180 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 3 | TO-236 | SOT23 | 2017-02-01 | |||||||||||||
|
DMN2053U-13
Diodes Incorporated
|
$0.0591 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 29 mΩ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 22 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
![]() |
BSH103BKR
Nexperia
|
$0.0594 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1 A | 270 mΩ | 7.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | 3 | TO-236 | SOT23 | |||||||||
![]() |
NX138BKR
Nexperia
|
$0.0599 Buy | Yes | Active | NEXPERIA | compliant | EAR99 | Nexperia | 3 | TO-236 | SOT23 | ||||||||||||||||||||||||||||||||||||||||
![]() |
2N7002NXBKR
Nexperia
|
$0.0607 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | 3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.67 W | 900 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia | 3 | TO-236 | SOT23 | ||||||||||||||||
![]() |
AO6402A
Alpha & Omega Semiconductor
|
$0.0608 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | 6 | TSOP |