Filter Your Search
61 - 70 of 185,239 results
|
PJA3412-AU_R1_000A1
PanJit Semiconductor
|
$0.0682 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.1 A | 56 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||
|
DMP3099L-13
Diodes Incorporated
|
$0.0687 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | ||||||||||||||
|
SI2305CDS-T1-GE3
Vishay Intertechnologies
|
$0.0687 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 8 V | 1 | 5.8 A | 35 mΩ | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | 20 A | SWITCHING | SILICON | 75 ns | 60 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | TO-236, SOT-23, 3 PIN | |||||||||
|
DMP4065S-7
Diodes Incorporated
|
$0.0693 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 2.4 A | 80 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 20 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | ||||||||||||||
|
DMN2310U-7
Diodes Incorporated
|
$0.0699 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1.6 A | 175 mΩ | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 680 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | ||||||||||||||||
![]() |
BSS138P,215
Nexperia
|
$0.0700 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 3 | TO-236 | SOT23 | 2017-02-01 | |||||||||||||
|
PJA3409_R1_00001
PanJit Semiconductor
|
$0.0702 Buy | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.9 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||||||
|
SIRA88BDP-T1-GE3
Vishay Intertechnologies
|
$0.0710 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 40 A | 6.83 mΩ | 5 mJ | 54 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 W | 90 A | SWITCHING | SILICON | 40 ns | 25 ns | R-PDSO-F5 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | SOP-8 | 2019-05-16 | ||||||||||||
![]() |
2N7002HR
Nexperia
|
$0.0713 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | 1.4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | 3 | SOT-23, 3 PIN | TO-236 | SOT23 | |||||||||||||||
|
AO3415A
Alpha & Omega Semiconductor
|
$0.0723 Buy | Yes | Active | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors |