Parametric results for: CSD16321Q5C under Power Field-Effect Transistors

Filter Your Search

31 - 40 of 185,239 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AO3406
Alpha & Omega Semiconductor
$0.0559 Yes Active ALPHA & OMEGA SEMICONDUCTOR LTD SOT-23, 3 PIN compliant EAR99 Alpha & Omega Semiconductors
MMFTP3160
Diotec Semiconductor AG
$0.0566 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN unknown EAR99 8541.29.00.95
AO3419
Alpha & Omega Semiconductor
$0.0571 Yes Active Not Qualified NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors 3
NX6008NBKR
Nexperia
$0.0578 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 270 mA 2.8 Ω 1.9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia 3 TO-236 SOT23
BSS84AK,215
Nexperia
$0.0578 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 180 mA 8.5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia 3 TO-236 SOT23 2017-02-01
DMN2053U-13
Diodes Incorporated
$0.0591 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 29 mΩ 43 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 22 A SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated
BSH103BKR
Nexperia
$0.0594 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1 A 270 mΩ 7.6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 4 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia 3 TO-236 SOT23
NX138BKR
Nexperia
$0.0599 Yes Active NEXPERIA compliant EAR99 Nexperia 3 TO-236 SOT23
2N7002NXBKR
Nexperia
$0.0607 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 330 mA 3.2 Ω 3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.67 W 900 mA SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant Nexperia 3 TO-236 SOT23
AO6402A
Alpha & Omega Semiconductor
$0.0608 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON R-PDSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors 6 TSOP