Filter Your Search
1 - 10 of 98,143 results
![]() |
BCX51-16,115
Nexperia
|
$0.0093 Buy | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, UPAK-3 | 3 | SOT89 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||||||||
![]() |
BCP53-16TF
Nexperia
|
$0.0259 Buy | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SOT-223, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | |||||||||
![]() |
BCP55-16,115
Nexperia
|
$0.0338 Buy | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 130 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | 1997-09-01 | Nexperia | 8541.29.00.75 | |||||||||||
![]() |
BCP53-16T1G
onsemi
|
$0.0403 Buy | Yes | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 100 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | TO-261, SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | ||||||||
![]() |
SBCP53T1G
onsemi
|
$0.0478 Buy | Yes | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 40 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | |||||||||||
![]() |
FZT953
Diodes Incorporated
|
$0.0494 Buy | Yes | Active | 100 V | 5 A | PNP | YES | SINGLE | 4 | 1 | 30 | 120 MHz | 3 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | Diodes Incorporated | |||||||||||||
|
BCP5316TC
Diodes Incorporated
|
$0.0562 Buy | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCX56-16-AQ
Diotec Semiconductor AG
|
$0.0566 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 130 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | AEC-Q101 | 3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | DIOTEC SEMICONDUCTOR AG | SOT-89, 3 PIN | compliant | EAR99 | ||||||||||||||||
![]() |
BCP54-16,115
Nexperia
|
$0.0567 Buy | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||
|
MJD31T4G
onsemi
|
$0.0578 Buy | Yes | Yes | Active | 40 V | 3 A | NPN | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | AMPLIFIER | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | onsemi | 8541.29.00.95 |