Parametric results for: 2N4915 under Power Bipolar Transistors

Filter Your Search

1 - 10 of 98,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCX51-16,115
Nexperia
$0.0092 Yes Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 SOT89 compliant EAR99 1997-09-01 Nexperia
BCP56-16TF
Nexperia
$0.0177 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 155 MHz SWITCHING SILICON R-PDSO-G4 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP55,115
Nexperia
$0.0233 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 1997-09-01 Nexperia
BCP53-16TF
Nexperia
$0.0259 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 140 MHz 7 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SOT-223, SC-73, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP55-16,115
Nexperia
$0.0337 Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 1997-09-01 Nexperia 8541.29.00.75
PBSS5160TVL
Nexperia
$0.0401 Yes Active NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
BCP53-16T1G
onsemi
$0.0403 Yes Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 100 50 MHz 1.5 W AMPLIFIER SILICON 500 mV TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD TO-261, SOT-223, 4 PIN 4 0.0318 compliant EAR99 onsemi
PBSS5540Z,115
Nexperia
$0.0444 Yes Active 40 V 5 A PNP YES SINGLE 4 1 250 120 MHz SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 PLASTIC, SC-73, 4 PIN 4 SOT223 compliant EAR99 1999-08-05 Nexperia
FZT953
Diodes Incorporated
$0.0455 Yes Active 100 V 5 A PNP YES SINGLE 4 1 30 120 MHz 3 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 Diodes Incorporated
SBCP53T1G
onsemi
$0.0478 Yes Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 onsemi