Parametric results for: 2st5949 under Power Bipolar Transistors

Filter Your Search

41 - 50 of 98,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP53-16,135
Nexperia
$0.0889 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 145 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 SOT223 compliant EAR99 8541.29.00.75 1993-10-01 Nexperia
BCP53TF
Nexperia
$0.0907 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 140 MHz 7 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant Nexperia
BCP54-16,135
Nexperia
$0.0909 Yes Active 45 V 1 A NPN YES SINGLE 4 1 100 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 1993-10-01 Nexperia
MJD32C-13
Diodes Incorporated
$0.0916 Yes Yes Active 100 V 3 A PNP YES SINGLE 2 1 10 3 MHz 15 W SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE DIODES INC TO-252 GREEN, PLASTIC PACKAGE-3 4 not_compliant EAR99 Diodes Incorporated
SBCP56-10T1G
onsemi
$0.0933 Yes Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD 4 0.0318 compliant EAR99 onsemi
2N3704
SPC Multicomp
$0.0934 Yes Active 30 V 600 mA NPN NO SINGLE 3 1 100 100 MHz 12 pF 625 W 625 W SILICON 600 mV TO-92 O-PBCY-W3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM MULTICOMP PRO compliant Multicomp Pro
BCP5316QTA
Diodes Incorporated
$0.0948 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
2SD1664T100P
ROHM Semiconductor
$0.0949 Yes Yes Not Recommended 32 V 1 A NPN YES SINGLE 3 1 82 150 MHz 2 W 2 W SWITCHING SILICON 400 mV R-PSSO-F3 e2 Not Qualified 1 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN COPPER FLAT SINGLE ROHM CO LTD SC-62 MPT3, SC-62, 3 PIN 3 not_compliant EAR99 8541.29.00.75 ROHM Semiconductor
BCX56-16,135
Nexperia
$0.0976 Yes Active 80 V 1 A NPN YES SINGLE 3 1 100 180 MHz SWITCHING SILICON TO-243AA R-PSSO-F3 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, TO-243, 3 PIN 3 SOT89 compliant EAR99 1993-10-01 Nexperia
PBSS4350Z,135
Nexperia
$0.0992 Yes Active 50 V 3 A NPN YES SINGLE 4 1 200 100 MHz SWITCHING SILICON R-PDSO-G4 e3 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 SOT223 compliant EAR99 Nexperia