Filter Your Search
31 - 40 of 97,935 results
|
BCP53TA
Diodes Incorporated
|
$0.0847 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 25 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCP53-6
Diotec Semiconductor AG
|
$0.0850 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 40 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | Diotec | ||||||||||||||||
![]() |
BCP56-16-QX
Nexperia
|
$0.0885 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||
![]() |
BCP53-16,135
Nexperia
|
$0.0889 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 8541.29.00.75 | 1993-10-01 | |||||||||
![]() |
BCP55,115
Nexperia
|
$0.0903 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | 1997-09-01 | ||||||||
![]() |
BCP53TF
Nexperia
|
$0.0907 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | Nexperia | SC-73 | 4 | SOT223 | ||||||||||
![]() |
MJD32C-13
Diodes Incorporated
|
$0.0916 | Yes | Yes | Active | 100 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | GREEN, PLASTIC PACKAGE-3 | not_compliant | EAR99 | Diodes Incorporated | TO-252 | 4 | |||||||||||
|
2N3704
SPC Multicomp
|
$0.0924 | Yes | Active | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 625 W | 625 W | SILICON | 600 mV | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | compliant | Multicomp Pro | ||||||||||||||||||||
![]() |
BCP53TX
Nexperia
|
$0.0924 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-223, SC-73, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||
![]() |
SBCP56-10T1G
onsemi
|
$0.0933 | Yes | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 |