Parametric results for: JANTX2N3715 under Power Bipolar Transistors

Filter Your Search

31 - 40 of 97,036 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N3704
SPC Multicomp
$0.0920 Buy Yes Active 30 V 600 mA NPN NO SINGLE 3 1 100 100 MHz 12 pF 625 W 625 W SILICON 600 mV TO-92 O-PBCY-W3 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM MULTICOMP PRO compliant Multicomp Pro
SBCP56-10T1G
onsemi
$0.0933 Buy Yes Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318 EAR99
BCP5316QTA
Diodes Incorporated
$0.0948 Buy Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant Diodes Incorporated EAR99
BCP54-16-TP
Micro Commercial Components
$0.1003 Buy Yes Active 45 V 1 A NPN YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant MCC EAR99 SOT-223, 4 PIN
BCP55-10-QX
Nexperia
$0.1005 Buy Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant Nexperia SC-73 4 SOT223 EAR99 SC-73, SOT-223, 4 PIN
BCP56-10-QX
Nexperia
$0.1005 Buy Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant Nexperia SC-73 4 SOT223 EAR99 SC-73, SOT-223, 4 PIN
2SB1197A_R1_00001
PanJit Semiconductor
$0.1014 Buy Yes Active 50 V 3 A PNP YES SINGLE 3 1 50 180 MHz SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99
2SD1781A_R1_00001
PanJit Semiconductor
$0.1014 Buy Yes Active 50 V 3 A NPN YES SINGLE 3 1 200 250 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99 2016-06-06
BCP55-QX
Nexperia
$0.1036 Buy Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant Nexperia SC-73 4 SOT223 EAR99 SC-73, SOT-223, 4 PIN
BCP55-16-QX
Nexperia
$0.1036 Buy Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA compliant Nexperia SC-73 4 SOT223 EAR99 SC-73, SOT-223, 4 PIN