Filter Your Search
11 - 20 of 97,935 results
![]() |
BCP53-16TX
Nexperia
|
$0.0626 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SOT-223, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | |||||
![]() |
BCP56-16T-QX
Nexperia
|
$0.0648 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | |||||
![]() |
BCP56-16TX
Nexperia
|
$0.0652 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 155 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
![]() |
BCP56T-QX
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
![]() |
BCP56-10T-QX
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
![]() |
BCP56T-QF
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
![]() |
BCP54-16TF
Nexperia
|
$0.0687 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||
![]() |
BCX53-16TX
Nexperia
|
$0.0689 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 140 MHz | SWITCHING | SILICON | R-PSSO-F3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, 3 PIN | 3 | SOT89 | compliant | EAR99 | Nexperia | ||||||||
![]() |
PBSS5240XX
Nexperia
|
$0.0738 | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||
|
PHD13005,127
WeEn Semiconductor Co Ltd
|
$0.0738 | Yes | Active | 400 V | 4 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 10 | 900 ns | 75 W | SWITCHING | SILICON | 4.9 µs | 1 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, SOT-78, 3 PIN | unknown | EAR99 | WeEn Semiconductors |