Filter Your Search
11 - 20 of 97,036 results
![]() |
BCP56T-QX
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||||
![]() |
BCP56-10T-QX
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||||
![]() |
BCP56T-QF
Nexperia
|
$0.0678 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||||
![]() |
BCP69T1G
onsemi
|
$0.0730 | Yes | Yes | Active | 20 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 60 | 60 MHz | 1.5 W | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | ||||||||||||||
|
PHD13005,127
WeEn Semiconductor Co Ltd
|
$0.0738 | Yes | Active | 400 V | 4 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 10 | 900 ns | 75 W | SWITCHING | SILICON | 4.9 µs | 1 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, SOT-78, 3 PIN | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||
|
BCP5210TA
Diodes Incorporated
|
$0.0740 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||||||
![]() |
BCP56-QX
Nexperia
|
$0.0741 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||||||
|
BCP51-10
Diotec Semiconductor AG
|
$0.0746 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | |||||||||||||||||||
|
BUJ100LR,412
WeEn Semiconductor Co Ltd
|
$0.0756 | Yes | Active | 400 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 5 | 2.1 W | SWITCHING | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | IEC-60134 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||
|
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
|
$0.0757 | Yes | Active | 100 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | 10 pF | 1.25 W | 1.25 W | SILICON | 450 mV | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | PANJIT | 8541.29.00.75 | 2019-10-30 |