Filter Your Search
41 - 50 of 98,692 results
![]() |
BCP53-16,135
Nexperia
|
$0.0889 Buy | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | 8541.29.00.75 | 1993-10-01 | Nexperia | |||||||||
![]() |
BCP53TF
Nexperia
|
$0.0907 Buy | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | Nexperia | ||||||||||
![]() |
BCP54-16,135
Nexperia
|
$0.0909 Buy | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | 1993-10-01 | Nexperia | ||||||||
![]() |
MJD32C-13
Diodes Incorporated
|
$0.0916 Buy | Yes | Yes | Active | 100 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-252 | GREEN, PLASTIC PACKAGE-3 | 4 | not_compliant | EAR99 | Diodes Incorporated | |||||||||||
![]() |
SBCP56-10T1G
onsemi
|
$0.0933 Buy | Yes | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | ||||||||||||
|
2N3704
SPC Multicomp
|
$0.0934 Buy | Yes | Active | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 625 W | 625 W | SILICON | 600 mV | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | compliant | Multicomp Pro | ||||||||||||||||||||
|
BCP5316QTA
Diodes Incorporated
|
$0.0948 Buy | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||
![]() |
2SD1664T100P
ROHM Semiconductor
|
$0.0949 Buy | Yes | Yes | Not Recommended | 32 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 82 | 150 MHz | 2 W | 2 W | SWITCHING | SILICON | 400 mV | R-PSSO-F3 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | FLAT | SINGLE | ROHM CO LTD | SC-62 | MPT3, SC-62, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.75 | ROHM Semiconductor | |||||||||
![]() |
BCX56-16,135
Nexperia
|
$0.0976 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 180 MHz | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, TO-243, 3 PIN | 3 | SOT89 | compliant | EAR99 | 1993-10-01 | Nexperia | ||||||||||||
![]() |
PBSS4350Z,135
Nexperia
|
$0.0992 Buy | Yes | Active | 50 V | 3 A | NPN | YES | SINGLE | 4 | 1 | 200 | 100 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia |