Parametric results for: TIP48 under Power Bipolar Transistors

Filter Your Search

61 - 70 of 98,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BD168
Continental Device India Ltd
$0.1046 No Yes Active 60 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 140 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SIP PLASTIC PACKAGE-3 3 compliant EAR99
BCP56-10TX
Nexperia
$0.1051 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz SWITCHING SILICON R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 compliant EAR99 SOT223 Nexperia
BCP5316TA
Diodes Incorporated
$0.1078 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99 Diodes Incorporated
BCP53-16,115
Nexperia
$0.1086 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 145 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 compliant EAR99 SOT223 Nexperia 8541.29.00.75 1997-09-01
BCX51-16,135
Nexperia
$0.1100 Yes Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 compliant EAR99 SOT89 Nexperia 1993-10-01
MJD2873J
Nexperia
$0.1115 Active 50 V 2 A NPN YES SINGLE 2 1 40 65 MHz 80 pF 15 W SWITCHING SILICON 300 mV TO-252 R-PSSO-G2 IEC-601134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NEXPERIA SOT-428C, DPAK-3/2 unknown SOT428C Nexperia
BCP53TX
Nexperia
$0.1118 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 140 MHz 7 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SOT-223, SC-73, 4 PIN 4 compliant EAR99 SOT223 Nexperia
MJD340T4G
onsemi
$0.1127 Yes Yes Active 300 V 500 mA NPN YES SINGLE 2 1 30 15 W SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI DPAK (SINGLE GAUGE) TO-252 3 not_compliant EAR99 369C onsemi
BCP53-10TX
Nexperia
$0.1129 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 140 MHz 7 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SOT-223, SC-73, 4 PIN 4 compliant EAR99 SOT223 Nexperia
BCX51,115
Nexperia
$0.1132 Yes Active 45 V 1 A PNP YES SINGLE 3 1 40 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 compliant EAR99 SOT89 Nexperia 1997-09-01