Filter Your Search
11 - 20 of 98,686 results
|
BCX56-16-AQ
Diotec Semiconductor AG
|
$0.0566 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 130 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | AEC-Q101 | 3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | DIOTEC SEMICONDUCTOR AG | SOT-89, 3 PIN | compliant | EAR99 | ||||||||||||||
|
MJD31T4G
onsemi
|
$0.0578 Buy | Yes | Yes | Active | 40 V | 3 A | NPN | YES | SINGLE | 2 | 1 | 10 | 3 MHz | 15 W | AMPLIFIER | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | 8541.29.00.95 | onsemi | ||||||||
![]() |
BCP54-16,115
Nexperia
|
$0.0592 Buy | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | 1997-09-01 | ||||||
![]() |
BCP53-16TX
Nexperia
|
$0.0626 Buy | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 140 MHz | 7 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-223, SC-73, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | |||||||
![]() |
BCP56-16T-QX
Nexperia
|
$0.0648 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | |||||||
![]() |
BCP56-16TX
Nexperia
|
$0.0665 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 155 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | IEC-60134 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | ||||||||||||
![]() |
BCP56-10T1G
onsemi
|
$0.0669 Buy | Yes | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | onsemi | ||||||||
![]() |
BCP56T-QX
Nexperia
|
$0.0678 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | ||||||||||||
![]() |
BCP56-10T-QX
Nexperia
|
$0.0678 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia | ||||||||||||
![]() |
BCP56T-QF
Nexperia
|
$0.0678 Buy | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | SC-73 | 4 | SOT223 | Nexperia |