Filter Your Search
51 - 60 of 98,692 results
|
BCP54-16-TP
Micro Commercial Components
|
$0.1003 | Yes | Active | 45 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-223, 4 PIN | compliant | EAR99 | MCC | ||||||||||||
![]() |
BCP55-10-QX
Nexperia
|
$0.1005 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||||
![]() |
BCP56-10-QX
Nexperia
|
$0.1005 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||||
|
2SB1197A_R1_00001
PanJit Semiconductor
|
$0.1014 | Yes | Active | 50 V | 3 A | PNP | YES | SINGLE | 3 | 1 | 50 | 180 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||
|
2SD1781A_R1_00001
PanJit Semiconductor
|
$0.1014 | Yes | Active | 50 V | 3 A | NPN | YES | SINGLE | 3 | 1 | 200 | 250 MHz | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | 2016-06-06 | ||||||||||||||||||||
![]() |
BCP55-16-QX
Nexperia
|
$0.1036 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||||
![]() |
BCP55-QX
Nexperia
|
$0.1036 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||||
![]() |
BD166
Continental Device India Ltd
|
$0.1046 | No | Yes | Active | 45 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | SIP | 3 | ||||||||||||
![]() |
BD167
Continental Device India Ltd
|
$0.1046 | No | Yes | Active | 60 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | SIP | 3 | |||||||||||||
![]() |
BD165
Continental Device India Ltd
|
$0.1046 | No | Yes | Active | 45 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 6 MHz | 20 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | SIP | 3 |