Parametric results for: 2SB825R under Power Bipolar Transistors

Filter Your Search

31 - 40 of 98,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PBSS5240XX
Nexperia
$0.0768 Yes Active e3 1 260 30 TIN NEXPERIA SOT-89 3 SOT89 compliant EAR99 Nexperia
ZXTN08400BFFTA
Diodes Incorporated
$0.0785 Yes Yes Active 400 V 500 mA NPN YES SINGLE 3 1 10 40 MHz 2 W SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23F 3 compliant EAR99 Diodes Incorporated SOT-23F, 3 PIN
PHE13005,127
WeEn Semiconductor Co Ltd
$0.0788 Yes Active 400 V 4 A NPN NO SINGLE 3 1 10 SWITCHING SILICON TO-220AB R-PSFM-T3 e3 IEC-60134 COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC, SC-46, 3 PIN
BCP53-10
Diotec Semiconductor AG
$0.0802 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec SOT-223, 4 PIN
BCP56-16-AQ
Diotec Semiconductor AG
$0.0818 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99
BCP53-16
Diotec Semiconductor AG
$0.0841 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec SOT-223, 4 PIN
BCP53TA
Diodes Incorporated
$0.0847 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 25 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-223, 4 PIN
BCP53-6
Diotec Semiconductor AG
$0.0850 Yes Active 80 V 1 A PNP YES SINGLE 4 1 40 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec SOT-223, 4 PIN
BCP56-16-QX
Nexperia
$0.0885 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN
PMV28XPEAR
Nexperia
$0.0885 Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 5 A 38 mΩ 15 mJ 113 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 8.3 W 20 A SWITCHING SILICON TO-236AB R-PDSO-G3 IEC-60134 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA TO-236 3 SOT23 unknown Nexperia SOT-23, 3 PIN