Parametric results for: 2N6059 under Power Bipolar Transistors

Filter Your Search

21 - 30 of 98,692 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56T-QF
Nexperia
$0.0678 Buy Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP54-16TF
Nexperia
$0.0683 Buy Yes Active e3 1 260 30 TIN NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia
BCX53-16TX
Nexperia
$0.0689 Buy Yes Active 80 V 1 A PNP YES SINGLE 3 1 63 140 MHz SWITCHING SILICON R-PSSO-F3 e3 IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, 3 PIN 3 SOT89 compliant EAR99 Nexperia
BCP69T1G
onsemi
$0.0730 Buy Yes Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 60 MHz 1.5 W SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD 4 0.0318 compliant EAR99 onsemi
PHD13005,127
WeEn Semiconductor Co Ltd
$0.0736 Buy Yes Active 400 V 4 A NPN NO SINGLE WITH BUILT-IN DIODE 3 1 10 900 ns 75 W SWITCHING SILICON 4.9 µs 1 V TO-220AB R-PSFM-T3 e3 IEC-60134 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD SC-46, SOT-78, 3 PIN unknown EAR99 WeEn Semiconductors
BCP5210TA
Diodes Incorporated
$0.0740 Buy Yes Yes Active 60 V 1 A PNP YES SINGLE 4 1 63 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99 Diodes Incorporated
BCP56-QX
Nexperia
$0.0741 Buy Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP51-10
Diotec Semiconductor AG
$0.0746 Buy Yes Active 45 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99
BUJ100LR,412
WeEn Semiconductor Co Ltd
$0.0756 Buy Yes Active 400 V 1 A NPN NO SINGLE 3 1 5 2.1 W SWITCHING SILICON 1.5 V TO-92 O-PBCY-T3 IEC-60134 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SC-43A, SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors
PBHV8110DA-AU_R1_000A1
PanJit Semiconductor
$0.0757 Buy Yes Active 100 V 1 A NPN YES SINGLE 3 1 40 100 MHz 10 pF 1.25 W 1.25 W SILICON 450 mV R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 PANJIT 8541.29.00.75 2019-10-30