Filter Your Search
41 - 50 of 26,929 results
![]() |
IGP06N60TXKSA1
Infineon Technologies AG
|
$0.7566 | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | |||||||||||
|
AOB5B60D
Alpha & Omega Semiconductor
|
$0.7598 | Yes | Active | 600 V | 10 A | N-CHANNEL | YES | 20 V | 82.4 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
IGB10N60TATMA1
Infineon Technologies AG
|
$0.7683 | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | Infineon | ||||||||||
![]() |
IKP10N60TXKSA1
Infineon Technologies AG
|
$0.7712 | Yes | Yes | Active | 600 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | Infineon | |||||||||||
|
STGD4H60DF
STMicroelectronics
|
$0.7851 | Yes | Active | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||
![]() |
IKD15N60RATMA1
Infineon Technologies AG
|
$0.7859 | No | Yes | Active | 600 V | 5.7 V | 30 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 250 W | POWER CONTROL | SILICON | 430 ns | 26 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | Infineon | |||||||
|
AOB10B60D
Alpha & Omega Semiconductor
|
$0.7958 | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | 20 V | 163 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
STGB7H60DF
STMicroelectronics
|
$0.8016 | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||
![]() |
STGPL6NC60DI
STMicroelectronics
|
$0.8176 | Yes | Obsolete | 600 V | 5.75 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 122 ns | 10.5 ns | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics | |||||||||||
|
ISL9V2040D3ST
onsemi
|
$0.8212 | Yes | Yes | Active | 390 V | 2.2 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 12 V | 130 W | AUTOMOTIVE IGNITION | SILICON | 6 µs | 2.78 µs | 2.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 / TO-252-3 | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369AS |